VishaySISHA04DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 30.9A 8-Pin PowerPAK 1212-SH EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 30.9 | |
| 2.15@10V | |
| 22.5@4.5V|51@10V | |
| 51 | |
| 3595@15V | |
| 3700 | |
| 8|10 | |
| 10|17 | |
| 25|30 | |
| 12|24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SH EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

