VishaySISA88DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 40.5A 8-Pin PowerPAK 1212 EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2.4 | |
| -55 to 150 | |
| 40.5 | |
| 6.7@10V | |
| 8.3@4.5V|16.8@10V | |
| 985@15V | |
| 3200 | |
| 18 | |
| 47 | |
| 18 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

