| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 2.4 | |
| -55 to 150 | |
| 60 | |
| 1.7@10V | |
| 47.5@4.5V|97.5@10V | |
| 7150@20V | |
| 48000 | |
| 9|16 | |
| 9|77 | |
| 28|38 | |
| 30|10 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

