| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 2.8@10V | |
| 38@4.5V|78@10V | |
| 78 | |
| 11 | |
| 13 | |
| 48 | |
| 4750@20V | |
| 275@20V | |
| 1 | |
| 610 | |
| 5400 | |
| 13 | |
| 22 | |
| 42 | |
| 33 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.3@10V|2.6@4.5V | |
| 5.4 | |
| 70 | |
| 65 | |
| 0.75 | |
| 2.5 | |
| 40 | |
| 1.1 | |
| 0.2 | |
| 1.4 | |
| 20 | |
| 33 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this SIR414DP-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 5400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

