| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| Automotive | Unknown |
| PPAP | Unknown |
| Special Features | Force Guided Relay |
| Contact Arrangement | DPST-NO|SPST-NO|SPST-NC |
| Contact Form | 2 Form A|1 Form A|1 Form B |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 63.1 |
| Coil Resistance (Ohm) | 190 |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 480 |
| Maximum DC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 12(NO)/6(NC) |
| Operate Time (ms) | 15 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | Dust Cover |
| Product Weight (g) | 32 |
| Product Length (mm) | 46.4 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 30.7 |