Micro Commercial ComponentsSIL08N02-TPMOSFETs
Trans MOSFET N-CH 20V 8A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±10 | |
| 1 | |
| 8 | |
| 100 | |
| 1 | |
| 17@4.5V | |
| 11@4.5V | |
| 678@10V | |
| 1500 | |
| 3 | |
| 13 | |
| 22 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

