| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Special Features | Force Guided Relay |
| Contact Arrangement | 4PST-NO|DPST-NC |
| Contact Form | 4 Form A|2 Form B |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 55.8 |
| Coil Resistance (Ohm) | 215 |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum DC Switching Voltage (V) | 440 |
| Maximum Switching Current (A) | 8 |
| Maximum Switching Power | 2kW|2kVA |
| Operate Time (ms) | 20 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 35 |
| Product Length (mm) | 53.6 |
| Product Depth (mm) | 33.5 |
| Product Height (mm) | 10.9 |