| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 64.6 | |
| 0.88@10V | |
| 110@10V|53@4.5V | |
| 9100@20V | |
| 6250 | |
| 40 | |
| 100 | |
| 56 | |
| 45 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | PowerPAK SO-DC EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
