| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 5 | |
| 100 | |
| 1 | |
| 42@10V | |
| 6.9@4.5V|14.5@10V | |
| 14.5 | |
| 2.1 | |
| 2.3 | |
| 5 | |
| 705@15V | |
| 73 | |
| 1 | |
| 93 | |
| 1200 | |
| 7|9 | |
| 6|9 | |
| 19|18 | |
| 6|10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 33@10V|41@6V|50@4.5V | |
| 1.2 | |
| 20 | |
| 175 | |
| 0.8 | |
| 2.7 | |
| 13 | |
| 1.2 | |
| 1.7 | |
| 17 | |
| 20 | |
| 3.8 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Vishay's SI2347DS-T1-GE3 power MOSFET. Its maximum power dissipation is 1200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

