| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 3.5 | |
| 100 | |
| 1 | |
| 88@10V | |
| 4.1@4.5V | |
| 1.8 | |
| 1.3 | |
| 11 | |
| 340@15V | |
| 51@15V | |
| 1 | |
| 67 | |
| 1100 | |
| 17 | |
| 40 | |
| 20 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 73@10V|110@4.5V | |
| 1.1 | |
| 12 | |
| 166 | |
| 0.8 | |
| 3.2 | |
| 17 | |
| 1.2 | |
| 20 | |
| 2.7 | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Vishay's SI2307CDS-T1-E3 power MOSFET. Its maximum power dissipation is 1100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

