Embedded Ceramic Active GNSS L1 Stacked Patch Antenna
The Taoglas SGGP.12.4.A.02 is an advanced, embedded stacked patch GNSS antenna that supports the L1 band. The ceramic antenna is designed with a small 12mm x 12mm x 4mm package for worldwide coverage on GPS/ Galileo/BeiDou/GLONASS bands.
Key Features and Benefits:
- • Covers:
- • GPS/QZSS (L1)
- • Galileo (E1)
- • BeiDou (B1)
- • GLONASS (G1)
- • Ceramic single feed SMT
- • Automotive TS16949 Production and Quality Approved
- • 12 x 12 x 4 mm
- • Low profile thickness
Applications:
- • Robotics
- • Agriculture
- • Navigation Devices
- • Fleet management
- • Telematics
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Patch | |
| 1575.42|1602 | |
| 2.94dBi | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 9 |
| Supplier Package | SMD |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.