ams OSRAMSFH 4715A-CBDBInfrared Emitters
Infrared Emitter 860nm 940mW/sr Circular Top Mount Automotive 2-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 860 | |
| 2.76x2.76x1.89 | |
| 940mW/sr | |
| 1620mW | |
| 80 | |
| 2.2 | |
| 12(Max) | |
| 2000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 3.85 |
| Package Length | 3.85 |
| PCB changed | 2 |
| Supplier Package | SMD Module |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

