| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Photo Sensitivity | 0.62A/W |
| Polarity | Forward |
| Peak Wavelength (nm) | 860 |
| Maximum Rise Time (ns) | 10 |
| Maximum Fall Time (ns) | 10 |
| Maximum Light Current (uA) | 28 |
| Maximum Dark Current (nA) | 5 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 20 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Diameter | 4(Max) |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |