ams OSRAMSFH 203 PFA光二极管
Photodiode PIN Chip 900nm 0.62A/W Sensitivity 2-Pin T-1 3/4
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| Si | |
| 0.62A/W | |
| Forward | |
| 900 | |
| 5 | |
| 5 | |
| 6.2 | |
| 10 | |
| 1.3 | |
| 50 | |
| 150 | |
| -40 | |
| 100 | |
| Diameter | 5.9(Max) |
| Mounting | Through Hole |
| Package Height | 5(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

