| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PST-NO|4PST-NC |
| Contact Form | 4 Form A|4 Form B |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 20.8 |
| Coil Resistance (Ohm) | 1.152K |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 6 |
| Operate Time (ms) | 30 |
| Release Time (ms) | 15 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 47 |
| Product Length (mm) | 53.3 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 16.5 |