Apem ComponentsSF37S010000Switch Toggle
Switch Toggle Mom OFF Mom SPDT Long Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Washable | |
| Long Lever | |
| SPDT | |
| Mom OFF Mom | |
| Threaded | |
| 5@125VAC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 40000 | |
| Chrome | |
| 10.7 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 2.45 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.9 | |
| 6.6 | |
| 10.8 | |
| 12.7 | |
| 32.85 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

