BournsSF-3812TL300T-2保险丝
Fuse Chip Slow Blow Acting 3A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Converter|Lighting System|Power Adaptor|Power Supply | |
| 10.1 X 3.1 X 3.1 | |
| 3 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 54 | |
| 0.028 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| 10.1 | |
| 3.1 | |
| Ceramic | |
| Surface Mount | |
| 3812 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

