BournsSF-0603S160-2保险丝
Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 1.6 | |
| 32 | |
| 35 | |
| 32 | |
| 50@35VAC|50@32VDC | |
| 0.086 | |
| 0.04 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip SF-0603S160-2 fuse developed by Bourns. This device has a current rating of 1.6. It has 2 terminals. The SF-0603S160-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

