BournsSF-0402F080-2保险丝
Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1 X 0.52 X 0.35 | |
| 0.8 | |
| 32 | |
| 32 | |
| 0.00532 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.35 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip SF-0402F080-2 fuse from Bourns will protect your electronics. This device has a current rating of 0.8. It has 2 terminals. The SF-0402F080-2 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

