Microchip TechnologySEC1210T-I/PV-URT专用接口
Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP T/R
| Compliant | |
| 5A002.a.1 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Smart Card Bridge to USB SPI and UART Interfaces | |
| SPI/UART | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 7.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

