HoneywellSDX01D4板上贴装压力传感器
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 1psi | |
| 20psi | |
| 20 to 100 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.92 |
| Package Width | 13.97 |
| Package Length | 19.56 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-D4 |
| 6 | |
| Lead Shape | Through Hole |
This SDX01D4 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 20psi. It has a response time of 0.1 ms.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

