BournsSDR2207-821KL表面贴装电感器
Inductor Power Unshielded Wirewound 820uH 10% 100KHz 16Q-Factor Ferrite 0.6A 1.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 820u | |
| 10 | |
| 10% | |
| 100K | |
| 0.6 | |
| 1.1(Typ) | |
| 1.4 | |
| 16 | |
| 1M | |
| 3.9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

