BournsSDR1006-150ML表面贴装电感器
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 1K | |
| 2.25 | |
| 4(Typ) | |
| 0.08 | |
| 30 | |
| 2.52M | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
This power SDR1006-150ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.25 A with a maximum resistance of 80m Ohm. It has an inductance of 15u H. This product is 5.8 mm tall with a diameter of 9.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

