BournsSDR1005-150ML表面贴装电感器
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 1K | |
| 2.5 | |
| 3(Typ) | |
| 0.06 | |
| 42 | |
| 2.7M | |
| 22M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Save valuable space on a PCB with this power SDR1005-150ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has an inductance of 15u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 60m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 22M Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

