BournsSDR0604-560KL表面贴装电感器
Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 10% | |
| 100K | |
| 0.68 | |
| 0.9(Typ) | |
| 0.42 | |
| 22 | |
| 2.52M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SDR0604-560KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 420m Ohm. It has an inductance of 56u H. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

