BournsSDR0604-271KL表面贴装电感器

Inductor Power Unshielded Wirewound 270uH 10% 100KHz 26Q-Factor Ferrite 0.32A 1.88Ohm DCR T/R

An ideal space-saving electronic component is this power SDR0604-271KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1.88 Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 270u H.

Import TariffMay apply to this part

6 个零件: 可以在 2 天内配送

    Total$0.13Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1951+
      Manufacturer Lead Time:
      14 星期
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      中国
         
      • Price: $0.1262
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1951+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 6
      • Price: $0.1262

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.