Top Purchase

BournsSDR0604-220YL表面贴装电感器

Inductor Power Unshielded Wirewound 22uH 15% 100KHz 30Q-Factor Ferrite 1.1A 0.19Ohm DCR T/R

This power SDR0604-220YL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 15%. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 190m Ohm. It has an inductance of 22u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz.

Import TariffMay apply to this part

库存总量: 17,600 个零件

Regional Inventory: 800

    Total$92.28Price for 400

    800 In stock: 可以明天配送

    • (400)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2525+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 800
      • Price: $0.2307
    • (400)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      16 星期
      • In Stock: 16,800
      • Price: $0.2447

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.