BournsSDR0302-2R2ML表面贴装电感器
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 1.65A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 100K | |
| 1.65 | |
| 1.85(Typ) | |
| 0.09 | |
| 22 | |
| 7.96M | |
| 75M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Use this power SDR0302-2R2ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 75M Hz. It has a tolerance of 20%. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 90m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

