BournsSDR0302-101KL表面贴装电感器
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 40Q-Factor Ferrite 0.26A 2.85Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 100K | |
| 0.26 | |
| 0.28(Typ) | |
| 2.85 | |
| 40 | |
| 796K | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-101KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 100u H. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 2.85 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

