Diotec Semiconductor AGSDB160WSRectifiers
Diode Schottky 60V 1A 2-Pin Power SOD-323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 60 | |
| 1 | |
| 22 | |
| 0.64 | |
| 100@5V | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.25 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Power SOD-323 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

