C&KSDA04H1SBDRSwitch DIP
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.1 | |
| 7.49 | |
| 3.5 | |
| 12.1 | |
| 9.3 | |
| 5.45 |
Look no further! The SDA04H1SBDR dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA04H1SBDR DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 24.84 mm long, 5.45 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

