Diodes IncorporatedSDA006-7Bridge Rectifiers
Rectifier Bridge Diode Single 75V 0.215A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Ultra Fast Recovery Rectifier | |
| Single | |
| 75 | |
| 0.215 | |
| 53 | |
| 2 | |
| 1.25@0.15A | |
| 2.5@75V | |
| 300 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDA006-7 full bridge rectifier from Diodes Zetex is perfect for you! Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.