EatonSD18-680-R表面贴装电感器
Inductor Power Shielded Drum Core 68.89uH/68uH 20% 100KHz Ferrite 0.514A 0.9798Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 68.89u(OCL)/68u | |
| 20% | |
| 100K | |
| 0.514 | |
| 0.39 | |
| 0.9798(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
