LittelfuseSD02H1SBSwitch DIP
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0.25 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 6.55 | |
| 6.68 | |
| 4.06 | |
| 6.55 | |
| 9.91 | |
| 4.56 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

