STMicroelectronicsSCTWA35N65G2V-4MOSFETs
Trans MOSFET N-CH SiC 650V 45A 4-Pin(4+Tab) HIP-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| 45 | |
| 67@20V | |
| 73@20V | |
| 1370@400V | |
| 240000 | |
| 14 | |
| 9 | |
| 35 | |
| 16 | |
| -55 | |
| 200 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | HIP-247 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

