STMicroelectronicsSCTH35N65G2V-7MOSFETs
Trans MOSFET N-CH SiC 650V 45A 8-Pin(7+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| 45 | |
| 67@20V | |
| 73@20V | |
| 1370@400V | |
| 208000 | |
| 9 | |
| 9 | |
| 35 | |
| 16 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Width | 8.9(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

