RohmSCT4036DWAHRTLMOSFETs
Trans MOSFET N-CH SiC 750V 38A 8-Pin(7+Tab) TO-263-LA Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 21 | |
| 175 | |
| 38 | |
| 47@18V | |
| 72@18V | |
| 1794@500V | |
| 115000 | |
| 12 | |
| 21 | |
| 36 | |
| 6.5 | |
| -40 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.1 |
| Package Length | 10.2 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263-LA |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

