RohmSCT3080KRHRC15MOSFETs
Trans MOSFET N-CH SiC 1.2KV 31A Automotive AEC-Q101 4-Pin(4+Tab) TO-247 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 175 | |
| 31 | |
| 104@18V | |
| 60@18V | |
| 785@800V | |
| 165000 | |
| 13 | |
| 14 | |
| 19 | |
| 5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 23.45 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

