STMicroelectronicsSCT019HU120G3AGMOSFETs
Trans MOSFET N-CH SiC 1.2KV 90A 8-Pin(7+Tab) HU3PAK Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 90 | |
| 26@18V | |
| 111.2@18V | |
| 2789@800V | |
| 500000 | |
| 17 | |
| 7.7 | |
| 36.6 | |
| 18.4 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 11.8 |
| Package Length | 14 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | HU3PAK |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

