| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| 4.16 | |
| Electro Tin | |
| (4.7/0) | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 38.1 | |
| 6.85 |
The splice terminal SCS8-L wire terminal from Panduit makes it simple to connect to your terminals. This product is 38.1 mm long and 6.85 mm. Its wire is (4.7/0) AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

