| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 10 | |
| 150 | |
| 1.55 | |
| 200@600V | |
| 360(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.08 |
| Package Width | 4.45 |
| Package Length | 10.1 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220ACG |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
