| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 35 | |
| 20mV | |
| 25mV | |
| 6.5 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection | |
| 0 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
