TE ConnectivitySC308R2KT含铅电感器
Inductor Power Shielded Wirewound 8.2uH 10% 7.9MHz 55Q-Factor 256mA 2.7Ohm DCR AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 8.2u | |
| 10% | |
| 7.9M | |
| 0.256 | |
| 2.7 | |
| 55 | |
| 55M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 100 | |
| Ammo | |
| 2.8 | |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

