TE ConnectivitySC30681KT含铅电感器
Inductor Power Shielded Wirewound 680uH 10% 790KHz 30Q-Factor 54mA 60Ohm DCR AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 680u | |
| 10% | |
| 790K | |
| 0.054 | |
| 60 | |
| 30 | |
| 4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 100 | |
| Ammo | |
| 2.8 | |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

