Taiwan SemiconductorSBS25HBridge Rectifiers
Diode Rectifier Bridge Single 50V 2A 4-Pin Case ABS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 50 | |
| 2 | |
| 35 | |
| 50 | |
| 0.5 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 4 |
| Supplier Package | Case ABS |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

