Diodes IncorporatedSBR1045CTL-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) DPAK T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR1045CTL-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

1,839 个零件: 可以在 2 天内配送

    Total$0.25Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1737+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1,839
      • Price: $0.2537

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.