Diotec Semiconductor AGSBCT30200Rectifiers
Diode Schottky 200V 40A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 200 | |
| 30 | |
| 0.85@15A | |
| 100 | |
| -50 | |
| 150 | |
| Tube|Cardboard | |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.5 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

