TE ConnectivitySBCHE61K5J单侧穿孔定值电阻器
Res Wirewound 1.5K Ohm 5% 7W ±200ppm/°C Ceramic AXL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 5% | |
| 7 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±200 | |
| 25 to 275 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 38 | |
| 7 | |
| 8 | |
| 5 | |
| 0.8 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

