onsemiSBAS16XV2T5GRectifiers
Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 0.2 | |
| 4 | |
| 1.25@0.15A | |
| 1 | |
| 200 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

