| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Maximum Continuous Forward Current (A) | 1@Ta=75C |
| Peak Non-Repetitive Forward Surge Current (A) | 40 |
| Maximum Forward Voltage (V) | 0.7 |
| Peak Reverse Current (uA) | 500 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Ammo |
| Supplier Temperature Grade | Commercial |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| Pin Count | 2 |
| Lead Shape | Through Hole |